BRS397W661FCA | Schneider Electric

3-phase stepper motor, 325 V (DC), 230 V (AC), 1.75 A, 2 Nm, 3000 1/min, BRS397W661FCA

Order No.: 02P2502
EAN: 4099891506445
MPN:
BRS397W661FCA
BRS397W661FCA Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,933.0598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,933.06 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,933.0598 €
Technical specifications
Version stepper motor
Torque 2 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 325 V
Rated current 1.75 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead