BRS397WL60ABA | Schneider Electric

3-phase stepper motor, 325 V (DC), 230 V (AC), 1.75 A, 2 Nm, 3000 1/min, BRS397WL60ABA

Order No.: 02P2512
EAN: 4099891506513
MPN:
BRS397WL60ABA
BRS397WL60ABA Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
816.6375 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
816.64 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
816.6375 €
Technical specifications
Version stepper motor
Torque 2 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 325 V
Rated current 1.75 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead