BRS39AW270ABB | Schneider Electric

3-phase stepper motor, 325 V (DC), 230 V (AC), 2 A, 4 Nm, 3000 1/min, BRS39AW270ABB

Order No.: 02P2621
EAN: 4099891506742
MPN:
BRS39AW270ABB
Schneider Electric
BRS39AW270ABB Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,014.475 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,014.48 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,014.475 €
Technical specifications
Version stepper motor
Torque 4 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 325 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead