BRS39AW561ACA | Schneider Electric

3-phase stepper motor, 325 V (DC), 230 V (AC), 2 A, 4 Nm, 3000 1/min, BRS39AW561ACA

Order No.: 02P2644
EAN: 4099891506964
MPN:
BRS39AW561ACA
BRS39AW561ACA Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,596.8134 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,596.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,596.8134 €
Technical specifications
Version Schrittmotor
Torque 4 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 325 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes