BRS39AWB60FCA | Schneider Electric

3-phase stepper motor, 325 V (DC), 230 V (AC), 2 A, 4 Nm, 3000 1/min, BRS39AWB60FCA

Order No.: 02P2668
EAN: 4099891507138
MPN:
BRS39AWB60FCA
Schneider Electric
BRS39AWB60FCA Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,519.3206 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,519.32 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,519.3206 €
Technical specifications
Version stepper motor
Torque 4 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 325 V
Rated current 2 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead