BRS39BW460FBA | Schneider Electric
3-phase stepper motor, 325 V (DC), 230 V (AC), 2.25 A, 6 Nm, 3000 1/min, BRS39BW460FBA
Unit Price (€ / pc.)
1,582.9737 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
1,582.97 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,582.9737 €
Technical specifications
Version | Schrittmotor | |
Torque | 6 Nm | |
speed | 3000 1/min | |
max. operating temperature | 40 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 325 V | |
Rated current | 2.25 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |