BRS39BWS0571 | Schneider Electric
3-phase stepper motor, 325 V (DC), 230 V (AC), 2.25 A, 6 Nm, 3000 1/min, BRS39BWS0571
Order No.: 02P2840
EAN: 4099891507671
MPN:
BRS39BWS0571
Unit Price (€ / pc.)
1,329.825 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Technical specifications
Version | Schrittmotor | |
Torque | 6 Nm | |
speed | 3000 1/min | |
max. operating temperature | 40 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 325 V | |
Rated current | 2.25 A |
Download
Logistics
Country of origin | DE |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |