BRS3ACW851ACB | Schneider Electric

3-phase stepper motor, 325 V (DC), 230 V (AC), 4.1 A, 12 Nm, 3000 1/min, BRS3ACW851ACB

Order No.: 02P2875
EAN: 4099891507756
MPN:
BRS3ACW851ACB
BRS3ACW851ACB Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,559.8804 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,559.88 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,559.8804 €
Technical specifications
Version stepper motor
Torque 12 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 325 V
Rated current 4.1 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead