BRS3ACW851FCA | Schneider Electric
3-phase stepper motor, 325 V (DC), 230 V (AC), 4.1 A, 12 Nm, 3000 1/min, BRS3ACW851FCA
Unit Price (€ / pc.)
3,192.2464 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,192.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,192.2464 €
Technical specifications
Version | Schrittmotor | |
Torque | 12 Nm | |
speed | 3000 1/min | |
max. operating temperature | 40 °C | |
min. operating temperature | -25 °C | |
Rated voltage (AC) | 230 V | |
Rated voltage (DC) | 325 V | |
Rated current | 4.1 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |