BRS3ADW851FCA | Schneider Electric

3-phase stepper motor, 325 V (DC), 230 V (AC), 4.75 A, 16.45 Nm, 3000 1/min, BRS3ADW851FCA

Order No.: 02P2916
EAN: 4099891507855
MPN:
BRS3ADW851FCA
BRS3ADW851FCA Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,403.9593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,403.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,403.9593 €
Technical specifications
Version stepper motor
Torque 16.45 Nm
speed 3000 1/min
max. operating temperature 40 °C
min. operating temperature -25 °C
Rated voltage (AC) 230 V
Rated voltage (DC) 325 V
Rated current 4.75 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead