BSH0551P21F1A | Schneider Electric
AC servo motor, 480 V (AC), 300 W, 2.9 A, 0.48 Nm, 9000 1/min, BSH0551P21F1A
Unit Price (€ / pc.)
1,559.4593 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,559.46 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,559.4593 €
AC servo motor, BSH0551P21F1A, Schneider
BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.
Technical specifications
Version | servo motor | |
Torque | 0.48 Nm | |
speed | 9000 1/min | |
Power | 300 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 480 V | |
Rated current | 2.9 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |