BSH0551T01A1A | Schneider Electric
AC servo motor, 480 V (AC), 340 W, 5.4 A, 0.41 Nm, 9000 1/min, BSH0551T01A1A
Unit Price (€ / pc.)
1,258.425 € *
Standard delivery time from the manufacturer is: 8 Weeks
AC servo motor, BSH0551T01A1A, Schneider
BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | servo motor | |
| Rated voltage (AC) | 480 V | |
| Power | 340 W | |
| Rated current | 5.4 A | |
| Torque | 0.41 Nm | |
| speed | 9000 1/min | |
| min. operating temperature | -40 °C | |
| max. operating temperature | 70 °C |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85015100 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Sustainable | Yes |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |