BSH0552P11A1A | Schneider Electric

AC servo motor, 480 V (AC), 400 W, 4.8 A, 0.65 Nm, 9000 1/min, BSH0552P11A1A

Order No.: 02P3002
EAN: 3389118158634
MPN:
BSH0552P11A1A
BSH0552P11A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,377.425 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
1,377.43 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,377.425 €

AC servo motor, BSH0552P11A1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 400 W
Rated current 4.8 A
Torque 0.65 Nm
speed 9000 1/min
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No