BSH0553P21A1A | Schneider Electric

AC servo motor, 480 V (AC), 400 W, 6.5 A, 0.65 Nm, 9000 1/min, BSH0553P21A1A

Order No.: 02P3075
EAN: 4099891509309
MPN:
BSH0553P21A1A
Schneider Electric
BSH0553P21A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,419.075 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,419.08 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,419.075 €

AC servo motor, BSH0553P21A1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version servo motor
Torque 0.65 Nm
speed 9000 1/min
Power 400 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 6.5 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead