BSH0702P12A2A | Schneider Electric

AC servo motor, 480 V (AC), 1300 W, 11.8 A, 1.55 Nm, 8000 1/min, BSH0702P12A2A

Order No.: 02P3201
EAN: 4099891510558
MPN:
BSH0702P12A2A
BSH0702P12A2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,384.1531 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,384.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,384.1531 €

AC servo motor, BSH0702P12A2A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version Servomotor
Torque 1,55 Nm
speed 8000 1/min
Power 1300 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 11.8 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes