BSH0703T31F1A | Schneider Electric

AC servo motor, 480 V (AC), 750 W, 29.2 A, 2.4 Nm, 8000 1/min, BSH0703T31F1A

Order No.: 02P3310
EAN: 4099891511647
MPN:
BSH0703T31F1A
BSH0703T31F1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,013.3134 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,013.31 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,013.3134 €

AC servo motor, BSH0703T31F1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version servo motor
Torque 2.4 Nm
speed 8000 1/min
Power 750 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 29.2 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead