BSH1002T32F2A | Schneider Electric

AC servo motor, 480 V (AC), 1400 W, 35.4 A, 4.4 Nm, 6000 1/min, BSH1002T32F2A

Order No.: 02P3443
EAN: 4099891512972
MPN:
BSH1002T32F2A
BSH1002T32F2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,445.4665 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
3,445.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,445.4665 €

AC servo motor, BSH1002T32F2A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version servo motor
Torque 4.4 Nm
speed 6000 1/min
Power 1400 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 35.4 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes