BSH1004P31A1A | Schneider Electric

AC servo motor, 480 V (AC), 2600 W, 32.3 A, 8.3 Nm, 6000 1/min, BSH1004P31A1A

Order No.: 02P3500
EAN: 4099891513511
MPN:
BSH1004P31A1A
Schneider Electric
BSH1004P31A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,374.4665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,374.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,374.4665 €

AC servo motor, BSH1004P31A1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version servo motor
Torque 8.3 Nm
speed 6000 1/min
Power 2600 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 32.3 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead