BSH1004T02A1A | Schneider Electric

AC servo motor, 480 V (AC), 2500 W, 34.8 A, 8.18 Nm, 6000 1/min, BSH1004T02A1A

Order No.: 02P3512
EAN: 4099891513610
MPN:
BSH1004T02A1A
BSH1004T02A1A Schneider Electric Motors
Image may differ

AC servo motor, BSH1004T02A1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version Servomotor
Torque 8,18 Nm
speed 6000 1/min
Power 2500 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 34.8 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei