BSH1004T31F2A | Schneider Electric

AC servo motor, 480 V (AC), 2500 W, 34.8 A, 8.18 Nm, 6000 1/min, BSH1004T31F2A

Order No.: 02P3535
EAN: 3389118199415
MPN:
BSH1004T31F2A
BSH1004T31F2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,227.7871 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,227.79 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,227.7871 €

AC servo motor, BSH1004T31F2A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 2500 W
Rated current 34.8 A
Torque 8.18 Nm
speed 6000 1/min
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No