BSH1004T32A1A | Schneider Electric

AC servo motor, 480 V (AC), 2500 W, 34.8 A, 8.18 Nm, 6000 1/min, BSH1004T32A1A

Order No.: 02P3536
EAN: 4099891513818
MPN:
BSH1004T32A1A
Schneider Electric
BSH1004T32A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,954.2464 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,954.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,954.2464 €

AC servo motor, BSH1004T32A1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version servo motor
Torque 8.18 Nm
speed 6000 1/min
Power 2500 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 34.8 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead