BSH1401P01F1A | Schneider Electric
AC servo motor, 480 V (AC), 3000 W, 20.8 A, 9.5 Nm, 4000 1/min, BSH1401P01F1A
Unit Price (€ / pc.)
3,098.1531 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,098.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,098.1531 €
AC servo motor, BSH1401P01F1A, Schneider
BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.
Technical specifications
Version | servo motor | |
Torque | 9.5 Nm | |
speed | 4000 1/min | |
Power | 3000 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 480 V | |
Rated current | 20.8 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |