BSH1401P02A2A | Schneider Electric

AC servo motor, 480 V (AC), 3000 W, 20.8 A, 9.5 Nm, 4000 1/min, BSH1401P02A2A

Order No.: 02P3546
EAN: 4099891513887
MPN:
BSH1401P02A2A
BSH1401P02A2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,192.2464 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,192.25 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,192.2464 €

AC servo motor, BSH1401P02A2A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version Servomotor
Torque 9,5 Nm
speed 4000 1/min
Power 3000 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 20.8 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes