BSH1401T01A2A | Schneider Electric

AC servo motor, 480 V (AC), 2200 W, 37.1 A, 6.9 Nm, 4000 1/min, BSH1401T01A2A

Order No.: 02P3574
EAN: 4099891514082
MPN:
BSH1401T01A2A
Schneider Electric
BSH1401T01A2A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,642.9067 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,642.91 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,642.9067 €

AC servo motor, BSH1401T01A2A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version servo motor
Torque 6.9 Nm
speed 4000 1/min
Power 2200 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 37.1 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)