BSH1401T21A1A | Schneider Electric

AC servo motor, 480 V (AC), 2200 W, 37.1 A, 6.9 Nm, 4000 1/min, BSH1401T21A1A

Order No.: 02P3589
EAN: 3389118141223
MPN:
BSH1401T21A1A
BSH1401T21A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,691.3397 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
2,691.34 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,691.3397 €

AC servo motor, BSH1401T21A1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 2200 W
Rated current 37.1 A
Torque 6.9 Nm
speed 4000 1/min
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No