BSH1402P01A1A | Schneider Electric

AC servo motor, 480 V (AC), 3400 W, 44.1 A, 10.8 Nm, 4000 1/min, BSH1402P01A1A

Order No.: 02P3605
EAN: 4099891514167
MPN:
BSH1402P01A1A
BSH1402P01A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,143.8134 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
3,143.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,143.8134 €

AC servo motor, BSH1402P01A1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version Servomotor
Torque 10,8 Nm
speed 4000 1/min
Power 3400 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 44.1 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1,2-Dimethoxyethan; Ethylenglykoldimethylether (EGDME)
Sustainable Yes