BSH1402P21A1A | Schneider Electric

AC servo motor, 480 V (AC), 3400 W, 44.1 A, 10.8 Nm, 4000 1/min, BSH1402P21A1A

Order No.: 02P3621
EAN: 3389118141810
MPN:
BSH1402P21A1A
BSH1402P21A1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,240.6794 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,240.68 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,240.6794 €

AC servo motor, BSH1402P21A1A, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Filter Property Value
Version servo motor
Rated voltage (AC) 480 V
Power 3400 W
Rated current 44.1 A
Torque 10.8 Nm
speed 4000 1/min
min. operating temperature -40 °C
max. operating temperature 70 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
Substance description Lead
SVHC free No