BSH1402T01A2P | Schneider Electric

AC servo motor, 480 V (AC), 3900 W, 75.2 A, 12.3 Nm, 4000 1/min, BSH1402T01A2P

Order No.: 02P3638
EAN: 4099891514334
MPN:
BSH1402T01A2P
Schneider Electric
BSH1402T01A2P Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
3,189.4737 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
3,189.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
3,189.4737 €

AC servo motor, BSH1402T01A2P, Schneider

BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.

Technical specifications
Version servo motor
Torque 12.3 Nm
speed 4000 1/min
Power 3900 W
max. operating temperature 70 °C
min. operating temperature -40 °C
Rated voltage (AC) 480 V
Rated current 75.2 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description 1, 2-dimethoxyethane; ethylene glycol dimethyl ether (EGDME)