BSH1402T11A2P | Schneider Electric
AC servo motor, 480 V (AC), 3900 W, 75.2 A, 12.3 Nm, 4000 1/min, BSH1402T11A2P
Order No.: 02P3646
EAN: 4099891514358
MPN:
BSH1402T11A2P
Unit Price (€ / pc.)
2,940.4067 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Total Price:
2,940.41 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,940.4067 €
AC servo motor, BSH1402T11A2P, Schneider
BSH servo motor is the perfect answer to high dynamic requirements. With five flange sizes and the different lengths, they offer a solution for most applications.
Technical specifications
Version | Servomotor | |
Torque | 12,3 Nm | |
speed | 4000 1/min | |
Power | 3900 W | |
max. operating temperature | 70 °C | |
min. operating temperature | -40 °C | |
Rated voltage (AC) | 480 V | |
Rated current | 75.2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |