ILA1F571S1612 | Schneider Electric

Intelligent compact drive, 24 V (DC), 10 A, 26 Ncm, 3200 1/min, ILA1F571S1612

Order No.: 02P7588
EAN: 4099891514686
MPN:
ILA1F571S1612
ILA1F571S1612 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,802.9809 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,802.98 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,802.9809 €

Servo motor, ILA1F571S1612, Schneider Electric

Servo motor, 24-36 Vcc, CANopen.

Technical specifications
Torque 26 Ncm
speed 3200 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 24 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes