ILA1F572TB2A0 | Schneider Electric

Integrated drive with servo motor, 36 V (DC), 10 A, 41 Ncm, 5000 1/min, ILA1F572TB2A0

Order No.: 02P7612
EAN: 4099891514846
MPN:
ILA1F572TB2A0
ILA1F572TB2A0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,548.8134 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,548.81 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,548.8134 €
Technical specifications
Version Integrierter Antrieb mit Servomotor
Torque 41 Ncm
speed 5000 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes