ILA1R571PB1A0 | Schneider Electric

Integrated drive with servo motor, 36 V (DC), 10 A, 26 Ncm, 5500 1/min, ILA1R571PB1A0

Order No.: 02P7616
EAN: 4099891514884
MPN:
ILA1R571PB1A0
ILA1R571PB1A0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,771.1603 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,771.16 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,771.1603 €
Technical specifications
Version Integrierter Antrieb mit Servomotor
Torque 26 Ncm
speed 5500 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes