ILA1R572PB1F0 | Schneider Electric

Integrated drive with servo motor, 36 V (DC), 10 A, 45 Ncm, 4300 1/min, ILA1R572PB1F0

Order No.: 02P7629
EAN: 4099891515010
MPN:
ILA1R572PB1F0
ILA1R572PB1F0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,612.4665 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,612.47 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,612.4665 €
Technical specifications
Version integrated drive with servo motor
Torque 45 Ncm
speed 4300 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 10 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead