ILA2E571PB1A0 | Schneider Electric
Integrated drive with servo motor, 48 V (DC), 200 mA, 44 Ncm, 5100 1/min, ILA2E571PB1A0
Unit Price (€ / pc.)
2,420.1268 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,420.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,420.1268 €
Technical specifications
Version | Integrierter Antrieb mit Servomotor | |
Torque | 44 Ncm | |
speed | 5100 1/min | |
max. operating temperature | 50 °C | |
min. operating temperature | 0 °C | |
Rated voltage (DC) | 48 V | |
Rated current | 200 mA |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Blei |
Sustainable | Yes |