ILA2K572PB1A0 | Schneider Electric

Integrated drive with servo motor, 48 V (DC), 200 mA, 78 Ncm, 3400 1/min, ILA2K572PB1A0

Order No.: 02P7703
EAN: 4099891515706
MPN:
ILA2K572PB1A0
ILA2K572PB1A0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,554.3588 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,554.36 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,554.3588 €
Technical specifications
Version Integrierter Antrieb mit Servomotor
Torque 78 Ncm
speed 3400 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 48 V
Rated current 200 mA
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes