ILE1F661PB1A0 | Schneider Electric

Brushless dc motor, 36 V (DC), 200 mA, 1:1, 24 Ncm, 4800 1/min, ILE1F661PB1A0

Order No.: 02P7809
EAN: 4099891516413
MPN:
ILE1F661PB1A0
Schneider Electric
ILE1F661PB1A0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,469.65 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,469.65 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,469.65 €
Technical specifications
Version brushless DC motor
Torque 24 Ncm
speed 4800 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 200 mA
Gear transmission 1:1
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Sustainable Yes