ILE1F661PC1A4 | Schneider Electric

Brushless dc motor, 36 V (DC), 200 mA, 115:1, 10.6 Nm, 35 1/min, ILE1F661PC1A4

Order No.: 02P7822
EAN: 4099891516543
MPN:
ILE1F661PC1A4
ILE1F661PC1A4 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,038.2201 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,038.22 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,038.2201 €
Technical specifications
Version Bürstenloser Gleichstrommotor
Torque 10,6 Nm
speed 35 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 200 mA
Gear transmission 115:1
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes