ILE1R661PC1A0 | Schneider Electric

Brushless dc motor, 36 V (DC), 200 mA, 1:1, 24 Ncm, 4800 1/min, ILE1R661PC1A0

Order No.: 02P7854
EAN: 4099891516680
MPN:
ILE1R661PC1A0
ILE1R661PC1A0 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,674.2943 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
1,674.29 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,674.2943 €
Technical specifications
Version Bürstenloser Gleichstrommotor
Torque 24 Ncm
speed 4800 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 200 mA
Gear transmission 1:1
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Blei
Sustainable Yes