ILE1R661PC1A2 | Schneider Electric

Brushless dc motor, 36 V (DC), 200 mA, 38:1, 6 Nm, 128 1/min, ILE1R661PC1A2

Order No.: 02P7856
EAN: 4099891516703
MPN:
ILE1R661PC1A2
ILE1R661PC1A2 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,992.5598 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,992.56 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,992.5598 €
Technical specifications
Version brushless DC motor
Torque 6 Nm
speed 128 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 36 V
Rated current 200 mA
Gear transmission 38:1
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead