ILE2K661PB1A4 | Schneider Electric

Brushless dc motor, 48 V (DC), 200 mA, 115:1, 12 Nm, 44 1/min, ILE2K661PB1A4

Order No.: 02P7910
EAN: 4099891517205
MPN:
ILE2K661PB1A4
ILE2K661PB1A4 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,330.1866 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
2,330.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,330.1866 €
Technical specifications
Version brushless DC motor
Torque 12 Nm
speed 44 1/min
max. operating temperature 50 °C
min. operating temperature 0 °C
Rated voltage (DC) 48 V
Rated current 200 mA
Gear transmission 115:1
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead