ILM0701P01A0000 | Schneider Electric

Integrated servo motor, 24 V (DC), 310 W, 600 mA, 0.5 Nm, 6000 1/min, ILM0701P01A0000

Order No.: 02P7967
EAN: 3606485293592
MPN:
ILM0701P01A0000
Series: Lexium 62 ILM
ILM0701P01A0000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,124.0072 € *
Available in 3 Days: 58 pcs. - if ordered today
Total Price:
2,124.01 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
2,124.0072 €
Technical specifications
Filter Property Value
Version servo motor
Rated voltage (DC) 24 V
Power 310 W
Rated current 600 mA
Torque 0.5 Nm
speed 6000 1/min
min. operating temperature -40 °C
max. operating temperature 80 °C
Logistics
Property Value
Country of origin DE
Customs tariff number 85015220
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Sustainable Yes
RoHS conform Yes
SVHC free Yes