ILM0701P12F0000 | Schneider Electric

Integrated servo motor, 24 V (DC), 310 W, 600 mA, 0.5 Nm, 6000 1/min, ILM0701P12F0000

Order No.: 02P7974
EAN: 4099891517830
MPN:
ILM0701P12F0000
Series: Lexium 62 ILM
ILM0701P12F0000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,689.9593 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,689.96 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,689.9593 €
Technical specifications
Version Servomotor
Torque 0,5 Nm
speed 6000 1/min
Power 310 W
max. operating temperature 80 °C
min. operating temperature -40 °C
Rated voltage (DC) 24 V
Rated current 600 mA
Logistics
Country of origin DE
Customs tariff number 85011093
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes