ILM0702P01A0000 | Schneider Electric
Integrated servo motor, 24 V (DC), 720 W, 1.5 A, 1.15 Nm, 6000 1/min, ILM0702P01A0000
Unit Price (€ / pc.)
2,211.1866 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,211.19 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,211.1866 €
Technical specifications
Version | Servomotor | |
Torque | 1,15 Nm | |
speed | 6000 1/min | |
Power | 720 W | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 1.5 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |