ILM0702P31A0000 | Schneider Electric

Integrated servo motor, 24 V (DC), 720 W, 1.5 A, 1.15 Nm, 6000 1/min, ILM0702P31A0000

Order No.: 02P7995
EAN: 4099891518042
MPN:
ILM0702P31A0000
Series: Lexium 62 ILM
ILM0702P31A0000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,428.433 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,428.43 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,428.433 €
Technical specifications
Version Servomotor
Torque 1,15 Nm
speed 6000 1/min
Power 720 W
max. operating temperature 80 °C
min. operating temperature -40 °C
Rated voltage (DC) 24 V
Rated current 1.5 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes