ILM1001P02F0000 | Schneider Electric
Integrated servo motor, 24 V (DC), 600 W, 1.4 A, 1.9 Nm, 3000 1/min, ILM1001P02F0000
Unit Price (€ / pc.)
2,838.0072 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,838.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,838.0072 €
Technical specifications
Version | servo motor | |
Torque | 1.9 Nm | |
speed | 3000 1/min | |
Power | 600 W | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 1.4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015100 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |