ILM1001P11F0000 | Schneider Electric

Integrated servo motor, 24 V (DC), 600 W, 1.4 A, 1.9 Nm, 3000 1/min, ILM1001P11F0000

Order No.: 02P8020
EAN: 4099891518295
MPN:
ILM1001P11F0000
Series: Lexium 62 ILM
ILM1001P11F0000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,609.6938 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,609.69 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,609.6938 €
Technical specifications
Version servo motor
Torque 1.9 Nm
speed 3000 1/min
Power 600 W
max. operating temperature 80 °C
min. operating temperature -40 °C
Rated voltage (DC) 24 V
Rated current 1.4 A
Logistics
Country of origin DE
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes