ILM1002P11A0000 | Schneider Electric
Integrated servo motor, 24 V (DC), 910 W, 2 A, 2.9 Nm, 3000 1/min, ILM1002P11A0000
Unit Price (€ / pc.)
2,402.134 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Technical specifications
Version | servo motor | |
Torque | 2.9 Nm | |
speed | 3000 1/min | |
Power | 910 W | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 2 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |