ILM1003P11A0000 | Schneider Electric

Integrated servo motor, 24 V (DC), 1100 W, 2.4 A, 3.5 Nm, 3000 1/min, ILM1003P11A0000

Order No.: 02P8051
EAN: 4099891518608
MPN:
ILM1003P11A0000
Series: Lexium 62 ILM
ILM1003P11A0000 Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
2,573.7201 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,573.72 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,573.7201 €
Technical specifications
Version servo motor
Torque 3.5 Nm
speed 3000 1/min
Power 1100 W
max. operating temperature 80 °C
min. operating temperature -40 °C
Rated voltage (DC) 24 V
Rated current 2.4 A
Logistics
Country of origin DE
Customs tariff number 85015220
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Sustainable Yes