ILM1003P12A0000 | Schneider Electric
Integrated servo motor, 24 V (DC), 1100 W, 2.4 A, 3.5 Nm, 3000 1/min, ILM1003P12A0000
Unit Price (€ / pc.)
2,857.3804 € *
Available: 0 pcs.
Leadtime: 3 Weeks **
Total Price:
2,857.38 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
2,857.3804 €
Technical specifications
Version | servo motor | |
Torque | 3.5 Nm | |
speed | 3000 1/min | |
Power | 1100 W | |
max. operating temperature | 80 °C | |
min. operating temperature | -40 °C | |
Rated voltage (DC) | 24 V | |
Rated current | 2.4 A |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85015220 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |
Sustainable | Yes |