ILP2R573MB1A | Schneider Electric

Integrated drive with 2-phase stepper motor, 48 V (DC), 600 mA, 1.44 Nm, 450 1/min, ILP2R573MB1A

Order No.: 06P6310
EAN: 4099891527112
MPN:
ILP2R573MB1A
ILP2R573MB1A Schneider Electric Motors
Image may differ
Unit Price (€ / pc.)
1,605.0125 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,605.01 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,605.0125 €
Technical specifications
Version integrated drive with stepper motor
Torque 1.44 Nm
speed 450 1/min
max. operating temperature 70 °C
min. operating temperature -25 °C
Rated voltage (DC) 48 V
Rated current 600 mA
Logistics
Country of origin US
Customs tariff number 85015100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes